M39006/09-8548

M39006/09-8548

Vishay
Description:

Cap Tant Wet 39uF 60V 20% (7.92 X 17.88mm) Axial (0.1%FR) 125°C

Country of Origin: Israel
Introduction date:Jan 29, 2003

Updated: 20-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS No
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code18612
8532210020
Schedule B8532210020
PPAP No
AEC Qualified No
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Tantalum Wet

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Operating Temperature
Product Weight
Military Standard
Insulation
Lead Diameter
Depth Tolerance
Height Tolerance
Diameter Tolerance
Maximum Terminal Width
Length Tolerance
Maximum Product Height
Fixed/Variable
Test Frequency
Maximum Product Depth
Maximum Product Length
Number of Terminals
Package Region
Minimum Storage Temperature
Maximum Storage Temperature
Equivalent Series Inductance
Length w/weld
High Shock and Vibrating
Case Code
Terminal Pitch
Size
Seal
Capacitance Value
Voltage
Tolerance
Ripple Current
Equivalent Series Resistance
Leakage Current
Maximum Dissipation Factor
Case Style
Maximum Operating Temperature
Minimum Operating Temperature
Mounting
Termination Style
Construction
Equivalent Series Resistance Type
Polarity
Tradename
Special Features
Failure Rate
Product Length
Product Depth
Product Height
Product Diameter
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Positive Capacitance Tolerance

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.