LT1794IFE#TRPBF

LT1794IFE#TRPBF

Analog Devices
Description:

ADSL Driver Dual 200MHz 20-Pin TSSOP EP T/R

Country of Origin: Malaysia
Introduction date:Jan 4, 2001

Updated: 03-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code24355
8542330001
Schedule B8542330000
PPAP No
AEC Qualified No
Category Path
Semiconductor > Communication > Transmission and Switching > ADSL Drivers and Receivers

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Single Supply Voltage
Minimum Storage Temperature
Maximum Storage Temperature
Process Technology
Output Impedance
Operating Supply Voltage
Typical 3dB Bandwidth
Supplier Temperature Grade
Minimum Dual Supply Voltage
Minimum CMRR
Amplifier Topology
Type
Number of Drivers/Receivers
Output Type
Power Supply Type
Typical Single Supply Voltage
Maximum Single Supply Voltage
Typical Dual Supply Voltage
Maximum Dual Supply Voltage
Maximum Supply Current
Maximum Power Dissipation
Typical Total Harmonic Distortion
Mode of Oscillation
Typical Gain Bandwidth Product
Maximum High Drive Current
JTAG Support
Typical Slew Rate
Minimum Operating Temperature
Maximum Operating Temperature

CAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.