LMX2364TMX/NOPB

LMX2364TMX/NOPB

Texas Instruments
Description:

Clock Generator 2MHz to 2.6GHz-IN 24-Pin TSSOP T/R

Country of Origin: United States of America
Introduction date:Jan 1, 2003

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code01295
8542390060
Schedule B8542390060
PPAP No
AEC Qualified No
Category Path
Semiconductor > Clock and Timing > Clock Distribution > Clock Generators and Synthesizers

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Typical Power Consumption
Internal/External Clock Type
Number of Clock Inputs
Maximum Cycle to Cycle Jitter
Typical Phase Jitter (RMS)
Typical Period Jitter (RMS)
Maximum Output Skew
Output Supply Voltage
Input Signal Type
Output Signal Type
Hitless Protection Switching
Frequency Margining
Programmability
User Programming Method
Spread Spectrum
Number of PLL
Process Technology
Minimum Storage Temperature
Maximum Storage Temperature
Maximum Output Frequency
Serial Management Interface
Maximum Quiescent Current
Typical Duty Cycle
Supplier Temperature Grade
Maximum Supply Current
Number of Outputs per Chip
Input Logic Level
Output Logic Level
Clock Input Frequency
Minimum Operating Supply Voltage
Maximum Operating Supply Voltage
Maximum Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Typical Operating Supply Voltage

CAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.