L175J5R0
Description:

Res Wirewound 5 Ohm 5% 175W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Country of Origin: Mexico
Introduction date:Apr 2, 2007

Updated: 31-OCT-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS No
RoHS Version2011/65/EU, 2015/863
Category Path
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Other Mounting

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Package Shape
Tradename
Length Tolerance
Depth Tolerance
Height Tolerance
Diameter Tolerance
Lead Length Tolerance
Maximum Lead Length
Lead Diameter Tolerance
Maximum Lead Diameter
Maximum Product Height
Maximum Product Depth
Temperature Range @ Derated Power
Lead Diameter
Lead Length
Case Size
Failure Rate
Package Type
Maximum Product Length
Minimum Storage Temperature
Operating Temperature
Military Standard
Seal
Maximum Storage Temperature
Number of Terminals
Resistance Value
Power Rating
Tolerance
Package/Case
Temperature Coefficient
Maximum Voltage Rating
Technology
Mounting
Termination Style
Minimum Operating Temperature
Maximum Operating Temperature
Case Style
Terminal Pitch
Negative Resistance Tolerance
Positive Resistance Tolerance
Special Features
Product Length
Product Depth
Product Height
Product Diameter

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.