IXTQ74N20PSN

IXTQ74N20PSN

Littelfuse

描述:

Trans MOSFET N-CH 200V 74A 3-Pin(3+Tab) TO-3P

推出日期:

May 7, 2006

更新:09-DEC-2024

概述

熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。

生命周期高级
欧盟RoHSYes with Exemption
RoHS版本2011/65/EU, 2015/863
汽车 No
供应商CAGE代码75915
PPAP No
AEC认证 No
类别路径
Semiconductor > Diodes, Transistors and Thyristors > FET Transistors > MOSFETs

技术资料

通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。

数据表预览

(Latest 版本)

制造

制造信息指定了生产和组装该组件的技术要求和规格。这些信息对于制造商来说至关重要,以保持组件的质量和可靠性,并确保其与其他设备和组件兼容。

Wave Temp. Source

参数

参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。

生产线
Breakdown Voltage Type
Minimum DC Current Gain
Typical Switch Charge
Typical Gate Resistance
Typical Reverse Recovery Charge
Typical Forward Transconductance
Tradename
Minimum Gate Threshold Voltage
Typical Reverse Transfer Capacitance @ Vds
Maximum Offset Voltage
Maximum Positive Gate Source Voltage
Minimum Gate Resistance
Maximum Gate Resistance
Typical Gate Threshold Voltage
Typical Diode Forward Voltage
Maximum Diode Forward Voltage
Typical Reverse Recovery Time
Maximum Pulsed Drain Current @ TC=25°C
Maximum Forward Transconductance
Minimum Forward Transconductance
Minimum IDSS
ID For GFS
VDS For GFS
Maximum Input Capacitance @ Vds
Typical IDSS
Maximum Storage Temperature
Operating Junction Temperature
Maximum Gate Source Leakage Current
Minimum Storage Temperature
Typical Gate to Drain Charge
Typical Gate to Source Charge
Maximum Junction Ambient Thermal Resistance
Maximum Junction Case Thermal Resistance
Typical Fall Time
Typical Rise Time
Typical Turn-Off Delay Time
Supplier Temperature Grade
Typical Turn-On Delay Time
Configuration
Maximum Absolute Continuous Drain Current
类别
Channel Mode
Channel Type
Number of Elements per Chip
Process Technology
Maximum Drain Source Voltage
Maximum Gate Source Voltage
Maximum Continuous Drain Current
Material
Maximum Gate Threshold Voltage
Maximum Drain Source Resistance
Maximum IDSS
Typical Gate Charge @ Vgs
Typical Gate Charge @ 10V
Typical Input Capacitance @ Vds
Maximum Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Typical Output Capacitance

替代型号

想要更多免费数据吗?

探索其他制造商的等同物、升级、降级以及更多信息。

升级为高级版

无需信用卡。无需承诺。