HMC788ALP2E

HMC788ALP2E

Analog Devices

Description:

RF Amp Single MMIC Amp 10GHz 5.5V 6-Pin LFCSP EP Cut Tape

Country of Origin:

Korea (Republic of)

Introduction date:

Dec 31, 2013

Updated:28-DEC-2024

CAD Models

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code24355
8542330001
Schedule B8542330000
Unknown
Dose LevelN/A
PPAP No
AEC Qualified No
Category Path
Semiconductor > RF and Microwave > RF Amplifiers > RF Amplifiers

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Number of Wave Cycles

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Typical Insertion Loss
Maximum Input Power
Process Technology
Warranty
Typical Power Added Efficiency
Maximum Input Return Loss
Power Supply Type
Typical Single Supply Voltage
Operational Bias Conditions
Typical 3rd Order Output Intercept Point @ Bias Conditions
Supplier Temperature Grade
Typical Gain Flatness
Maximum Output Return Loss
Typical Output Intercept Point
Maximum Reverse Isolation
Maximum Power Dissipation
Typical Output Power
Typical Dual Supply Voltage
Minimum Storage Temperature
Maximum Storage Temperature
Manufacturer Type
Number of Channels per Chip
Type
Minimum Operating Frequency
Maximum Operating Frequency
Typical Output Power Range
Typical 3dB Bandwidth
Typical Output 1dB Compressed Power @ Bias Conditions
Typical Noise Figure
Minimum Single Supply Voltage
Maximum Single Supply Voltage
Maximum Operating Supply Voltage
Minimum Dual Supply Voltage
Maximum Dual Supply Voltage
Maximum Supply Current
Minimum Operating Temperature
Maximum Operating Temperature
Maximum Input VSWR
Maximum Output VSWR
Typical Power Gain

CAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.