HMC451LC3TR-R5
Analog Devices描述: | RF Amp Single LNA 20GHz 5.5V 16-Pin CLLCC EP T/R |
产地: | Taiwan (Province of China) |
推出日期: | Dec 22, 2008 |
更新:13-DEC-2024 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/hmc451lc3tr-r5-analog-devices-419760280
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHS Yes
RoHS版本2011/65/EU, 2015/863
EAR99
汽车 No
供应商CAGE代码24355
8542330001
日程B8542330000
PPAP No
AEC认证 No
类别路径
Semiconductor > RF and Microwave > RF Amplifiers > RF Amplifiers
Semiconductor > RF and Microwave > RF Amplifiers > RF Amplifiers
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
数据表预览
(Latest 版本)参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Typical Insertion Loss
Maximum Input Power
Process Technology
Warranty
Typical Power Added Efficiency
Maximum Input Return Loss
Power Supply Type
Typical Single Supply Voltage
Operational Bias Conditions
Typical 3rd Order Output Intercept Point @ Bias Conditions
Supplier Temperature Grade
Typical Gain Flatness
Maximum Output Return Loss
Typical Output Intercept Point
Maximum Reverse Isolation
Maximum Power Dissipation
Typical Output Power
Typical Dual Supply Voltage
Minimum Storage Temperature
Maximum Storage Temperature
Manufacturer Type
Number of Channels per Chip
类型
Minimum Operating Frequency
Maximum Operating Frequency
Typical Output Power Range
Typical 3dB Bandwidth
Typical Output 1dB Compressed Power @ Bias Conditions
Typical Noise Figure
Minimum Single Supply Voltage
Maximum Single Supply Voltage
Maximum Operating Supply Voltage
Minimum Dual Supply Voltage
Maximum Dual Supply Voltage
Maximum Supply Current
Minimum Operating Temperature
Maximum Operating Temperature
Maximum Input VSWR
Maximum Output VSWR
Typical Power Gain
CAD模型
访问组件的3D CAD模型、符号和封装。轻松可视化其结构和尺寸,集成设计并优化性能。