GSF1.0221.31

GSF1.0221.31

Schurter
Description:

Power Entry Module Unfiltered M 3 POS 250VAC 10A RA 1 Port

Country of Origin: Czechia
Introduction date:Jan 9, 1999

Updated: 21-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Interconnect > Connectors > Connector Other > Power Entry Modules

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Storage Temperature
Switch
Fuse
Type
Indicator
Operating Temperature
Maximum Terminal Width
Maximum Storage Temperature
Filter Type
Gender
Number of Contacts
Body Orientation
Mounting
Termination Method
Number of Ports
Operating Frequency
Maximum Current Rating
Maximum Voltage Rating
Additional Hardware
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.