FR2S1525
Description:

Switch Reed 0.5A 200VDC 10VA 0.5ms 150mOhm

Country of Origin: Mexico
Introduction date:Feb 1, 2008

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Reed

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Storage Temperature
Maximum Terminal Width
Product Depth
Product Height
Dielectric Strength
Seal Description
Minimum Insulation Resistance
Seal Location
Minimum Storage Temperature
Device Sensitivity Range
Operating Temperature
Glass Length
Contact Material
Contact Form
Switch Configuration
Maximum Current Rating
Maximum Current Carry
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Termination Style
Mounting
Maximum Operation Time
Maximum Release Time
Maximum Contact Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Housing Material
Product Length
Product Diameter

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.