FMC0202200-30
Fairview Microwave描述: | SMA Male to SMA Male Cable LMR-200 Coax in 36 Inch |
推出日期: | May 18, 2016 |
更新:15-NOV-2024 | |
在线版本:https://www.datasheets.com/zh-cn/part-details/fmc0202200-30-fairview-microwave-1852889752
概述
熟悉该组件的基本一般信息、属性和特征,以及其与行业标准和法规的符合情况。
生命周期高级
欧盟RoHSYes with Exemption
RoHS版本2011/65/EU
类别路径
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Coaxial
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Coaxial
技术资料
通过下载该电子元件的数据手册来全面了解其。这个PDF文档包含了所有必要的细节,如产品概述、特性、规格、评级、图表、应用等等。
数据表预览
(Latest 版本)参数
参数信息显示了该组件的重要特性和性能指标,这有助于工程师和供应链经理比较和选择最适合其应用和需求的电子组件。
您必须登录才能查看受限信息。
生产线
Maximum Storage Temperature
Insulation Diameter
Insulation Material
Insulation Thickness
Bunch Stranding
Time Delay
Impedance Tolerance
Shield Coverage
Jacket Thickness
Maximum Frequency
Capacitance
Conductor DC Resistance
Minimum Bend Radius
Typical Attenuation @ Maximum Frequency
Typical Insertion Loss
Typical Return Loss
Special Features
Shield Material
Impedance
Insulation DC Resistance
Conductor Diameter
RG Type
Velocity of Propagation
Contact Material
Contact Plating
Connector Orientation
Product Weight
Usage
Minimum Storage Temperature
Cable Type
Cable Length
Connector Type
Connector Type A
Connector Type B
Gender
Wire Size
Maximum Current Rating
Maximum Voltage Rating
Conductor Strip Length
Conductor Material
Jacket Material
Jacket Color
Shield Type
Standards
Maximum Outer Diameter
Military Standard
Minimum Operating Temperature
Maximum Operating Temperature
Tradename