FDU6030BL

FDU6030BL

onsemi

描述:

Trans MOSFET N-CH 30V 10A 3-Pin(3+Tab) TO-251 Tube

推出日期:

Jul 31, 2001

更新:+90 天

概述

熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。

生命週期高級
歐盟RoHSYes with Exemption
RoHS版本2011/65/EU, 2015/863
類別路徑
Semiconductor > Diodes, Transistors and Thyristors > FET Transistors > MOSFETs

數據手冊

透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。

製造

製造資訊指定了生產和組裝元件的技術要求和規格。這些資訊對於製造商來說非常重要,以維護元件的品質和可靠性,並確保它們與其他設備和元件兼容。

Number of Wave Cycles

參數

參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。

生產線
Breakdown Voltage Type
Minimum DC Current Gain
Typical Switch Charge
Typical Gate Resistance
Typical Reverse Recovery Charge
Typical Forward Transconductance
Tradename
Minimum Gate Threshold Voltage
Typical Reverse Transfer Capacitance @ Vds
Maximum Offset Voltage
Maximum Positive Gate Source Voltage
Minimum Gate Resistance
Maximum Gate Resistance
Typical Gate Threshold Voltage
Typical Diode Forward Voltage
Maximum Diode Forward Voltage
Typical Reverse Recovery Time
Maximum Pulsed Drain Current @ TC=25°C
Maximum Forward Transconductance
Minimum Forward Transconductance
Minimum IDSS
ID For GFS
VDS For GFS
Maximum Input Capacitance @ Vds
Typical IDSS
Maximum Storage Temperature
Operating Junction Temperature
Maximum Gate Source Leakage Current
Minimum Storage Temperature
Typical Gate to Drain Charge
Typical Gate to Source Charge
Maximum Junction Ambient Thermal Resistance
Maximum Junction Case Thermal Resistance
Typical Fall Time
Typical Rise Time
Typical Turn-Off Delay Time
Supplier Temperature Grade
Typical Turn-On Delay Time
Configuration
Maximum Absolute Continuous Drain Current
類別
Channel Mode
Channel Type
Number of Elements per Chip
Process Technology
Maximum Drain Source Voltage
Maximum Gate Source Voltage
Maximum Continuous Drain Current
Material
Maximum Gate Threshold Voltage
Maximum Drain Source Resistance
Maximum IDSS
Typical Gate Charge @ Vgs
Typical Gate Charge @ 10V
Typical Input Capacitance @ Vds
Maximum Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Typical Output Capacitance

替代型號

有興趣獲取更多免費數據嗎?

發現來自另一家製造商的相似產品,或是合適的升級降級方案等等,還有更多。

升級為高級版

無需信用卡。無需承諾。