DEA1X3A471JN2A

DEA1X3A471JN2A

Murata Manufacturing
Description:

Cap Ceramic 470pF 1000V SL 5%( 11 X 4mm) Radial Disc 5mm 125°C Ammo

Country of Origin: Japan
Introduction date:Feb 25, 2011

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Ceramic Single Layer

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Storage Temperature
Maximum Dissipation Factor
Minimum Insulation Resistance
Package/Case
Operating Temperature
Product Weight
Failure Rate
Military Standard
Wire Form
Maximum Storage Temperature
Number of Terminals
Fixed/Variable
Test Frequency
Maximum Product Height
Maximum Product Depth
Length Tolerance
Maximum Product Length
Height Tolerance
Diameter Tolerance
Maximum Terminal Width
Depth Tolerance
Seated Plane Height
Lead Diameter
Capacitance Value
Voltage
Tolerance
Dielectric
Type
Maximum Operating Temperature
Minimum Operating Temperature
Mounting
Termination Style
Construction
Size
Terminal Pitch
Microwave Application
Suppression Class
Tradename
Special Features
Polarity
Product Length
Product Depth
Product Height
Product Diameter
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Positive Capacitance Tolerance

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.

We use cookies

We use cookies to personalize your experience and improve functionality. By clicking "Accept All", you consent to the use of all cookies. refer to our privacy policy for more details