DBE7210H-100M
Description:

Inductor Power Shielded Wirewound 10uH 20% 1KHz 3.6A 0.023Ohm DCR

Introduction date:May 17, 2011

Updated: 22-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeCage Code Not Available
8504508000
Schedule B8504500000
PPAP No
AEC Qualified No
Category Path
Passive > Magnetics > Inductors > Inductor Surface Mount

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Storage Temperature
Maximum Product Diameter
Minimum Storage Temperature
Number of Terminals
Failure Rate
Military Standard
Operating Temperature
Product Weight
Maximum Terminal Coplanarity
Maximum Terminal Width
Terminal Pitch
Number of Turns
Package Shape
Polarity
Package Type
Voltage Rating
Product Length
Product Depth
Product Height
Product Diameter
Type
Core Material
Inductance
Tolerance
Maximum DC Current
Maximum Saturation Current
Protection Style
Maximum DC Resistance
Quality Test Frequency
Minimum Self Resonant Frequency
Inductance Test Frequency
Maximum Operating Temperature
Minimum Operating Temperature
Mounting
Technology
Impedance
Typical Temperature Rise
Inductance Decrease Percentage @ Isat
Minimum Quality Factor
Case Size
Maximum Product Length
Maximum Product Height
Maximum Product Depth

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.