CREF08TR332JM

Description:

Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL 8-Pin 2012(4 X 1205) Convex SMD T/R

Updated:+90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHSYes with Exemption
RoHS Version2011/65/EU, 2015/863
Category Path
Passive > Resistors > Fixed Resistors > Resistor Networks and Arrays

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Number of Resistors
Military Standard
Power Rating per Resistor
Minimum Storage Temperature
Seated Plane Height
Maximum Storage Temperature
Terminal Pitch
Case Size per Element
Failure Rate
Package Type
Case Size
Temperature Range @ Derated Power
Operating Temperature
Length Tolerance
Depth Tolerance
Height Tolerance
Maximum Terminal Width
Maximum Terminal Coplanarity
Polarity
Resistance Value 1
Resistance Value 2
Resistance Value 3
Resistance Value 4
Resistance Value 5
Quantity of Resistor 1
Quantity of Resistor 2
Quantity of Resistor 3
Quantity of Resistor 4
Quantity of Resistor 5
Resistance Value X Number of Resistors
Resistive Element Material
Resistance Value
Power Rating
Tolerance
Package/Case
Temperature Coefficient
Technology
Type
Minimum Operating Temperature
Maximum Operating Temperature
Mounting
Maximum Voltage Rating
Termination Style
Circuit Designator
Case Style
Number of Terminals
Package Shape
Negative Resistance Tolerance
Positive Resistance Tolerance
Special Features
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.