CP55B6FF504V1

CP55B6FF504V1

Exxelia Group
Description:

Cap 0.5uF/0.5uF 600V -10% to 20% Metal Rectangular Can 85°C

Country of Origin: France
Introduction date:Oct 23, 2002

Updated: 18-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Unknown
RoHS Version2002/95/EC
EAR99
Automotive No
Supplier Cage CodeF1379
8532290040
PPAP No
AEC Qualified No
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Other

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Fixed/Variable
Test Frequency
Maximum Product Depth
Maximum Product Length
Length Tolerance
Maximum Product Height
Depth Tolerance
Height Tolerance
Diameter Tolerance
Maximum Terminal Width
Lead Diameter
Seated Plane Height
Package/Case
Failure Rate
Military Standard
Size
Equivalent Series Resistance Type
Operating Temperature
Maximum Dissipation Factor
Number of Terminals
Maximum Storage Temperature
Package Region
Minimum Storage Temperature
Equivalent Series Inductance
Capacitance Value
Voltage
Tolerance
Dielectric
Ripple Current
Type
Maximum Operating Temperature
Minimum Operating Temperature
Mounting
Termination Style
Construction
Terminal Pitch
Equivalent Series Resistance
Microwave Application
Tradename
Special Features
Product Length
Product Depth
Product Height
Product Diameter
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Polarity
Positive Capacitance Tolerance

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.