CA0508JRNPO9BN390

CA0508JRNPO9BN390

Yageo
Description:

Cap Ceramic Array 39pF 50V C0G 5% 0508 Pad SMD 4 Capacitor 125°C T/R

Country of Origin: China
Introduction date:Dec 4, 2012

Updated: 22-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeS7293
8532240020
Schedule B8532240020
PPAP No
AEC Qualified No
Category Path
Passive > Capacitors > Capacitor Networks and Arrays > Capacitor Networks and Arrays

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Lead Diameter
Length Tolerance
Maximum Terminal Width
Depth Tolerance
Height Tolerance
Maximum Storage Temperature
Minimum Storage Temperature
Operating Temperature
Failure Rate
Military Standard
Circuit Designator
Capacitance Value
Voltage
Tolerance
Dielectric
Material
Type
Size
Package/Case
Maximum Operating Temperature
Minimum Operating Temperature
Mounting
Termination Style
Construction
Number of Capacitors
Terminal Pitch
Number of Terminals
Special Features
Product Length
Product Depth
Product Height
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Positive Capacitance Tolerance

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.