C328C103M5U5CA

C328C103M5U5CA

KEMET Corporation
Description:

Cap Ceramic 0.01uF 50V Z5U 20% Radial 5.08mm 85°C Bulk

Country of Origin: Mexico
Introduction date:Jun 6, 2001

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2002/95/EC
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Ceramic Multilayer

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source
Shelf Life Period

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Product Diameter
Size
Wire Form
Number of Terminals
Operating Temperature
Product Weight
Military Standard
Maximum Storage Temperature
Minimum Storage Temperature
Lifetime
Test Frequency
Maximum Product Height
Maximum Product Depth
Length Tolerance
Depth Tolerance
Terminal Length
Maximum Product Length
Creepage Distance
Fixed/Variable
Diameter Tolerance
Maximum Terminal Width
Seated Plane Height
Equivalent Series Resistance Type
Maximum Dissipation Factor
Lead Diameter
Capacitance Value
Voltage
Tolerance
Dielectric
Temperature Coefficient
Technology
Package/Case
Maximum Operating Temperature
Minimum Operating Temperature
Case Style
Mounting
Termination Style
Construction
Terminal Pitch
Failure Rate
Suppression Class
Microwave Application
Polarity
Tradename
Special Features
Product Length
Product Depth
Product Height
Height Tolerance
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Positive Capacitance Tolerance

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.