C0402C123K9PAC7082

C0402C123K9PAC7082

KEMET Corporation
Description:

Cap Ceramic 0.012uF 6.3V X5R 10% Pad SMD 0402 85°C T/R

Country of Origin: Mexico
Introduction date:Sep 17, 2015

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code31433
8532240020
Schedule B8532240020
PPAP No
AEC Qualified No
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Ceramic Multilayer

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Package

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Package/Case
Mounting
Termination Style
Terminal Pitch (mm)
Product Length (mm)
Product Depth (mm)
Product Height (mm)
Product Diameter (mm)
Product Weight (g)
Length Tolerance (mm)
Depth Tolerance (mm)
Height Tolerance (mm)
Diameter Tolerance (mm)
Number of Terminals
Size (mm)
Maximum Product Length (mm)
Maximum Product Depth (mm)
Maximum Product Height (mm)
Creepage Distance (mm)

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material
Shelf Life Period
Shelf Life Condition
Under Plating Porosity Free
Number of Wave Cycles

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.