C0402C101G8GAL

C0402C101G8GAL

KEMET Corporation
Description:

Cap Ceramic 100pF 10V C0G 2% Pad SMD 0402 125°C Bulk

Country of Origin: Mexico
Introduction date:Dec 20, 2013

Updated: 09-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS No
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code31433
8532240020
Schedule B8532240020
PPAP No
AEC Qualified No
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Ceramic Multilayer

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Shelf Life Period

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Product Diameter
Size
Wire Form
Number of Terminals
Operating Temperature
Product Weight
Military Standard
Maximum Storage Temperature
Minimum Storage Temperature
Lifetime
Test Frequency
Maximum Product Height
Maximum Product Depth
Length Tolerance
Depth Tolerance
Terminal Length
Maximum Product Length
Creepage Distance
Fixed/Variable
Diameter Tolerance
Maximum Terminal Width
Seated Plane Height
Equivalent Series Resistance Type
Maximum Dissipation Factor
Lead Diameter
Capacitance Value
Voltage
Tolerance
Dielectric
Temperature Coefficient
Technology
Package/Case
Maximum Operating Temperature
Minimum Operating Temperature
Case Style
Mounting
Termination Style
Construction
Terminal Pitch
Failure Rate
Suppression Class
Microwave Application
Polarity
Tradename
Special Features
Product Length
Product Depth
Product Height
Height Tolerance
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Positive Capacitance Tolerance

CAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.