AM3354BZCZ80

AM3354BZCZ80

Texas Instruments
Description:

MPU AM335x RISC 32bit 800MHz 1.8V/3.3V 324-Pin NFBGA Tray

Country of Origin: Philippines
Introduction date:Oct 26, 2011

Updated: 12-DEC-2024

CAD ModelsRef. Designs

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
5A992.c
Automotive No
Supplier Cage Code01295
8542310030
Schedule B8542310030
PPAP No
AEC Qualified No
Category Path
Semiconductor > Microcontrollers and Processors > Processors > Microprocessors - MPUs

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Tradename
Typical Power Consumption
Maximum Supply Current
Programmability
Maximum Power Dissipation
Temperature Flag
Memory Card Interface
On-Chip Memory
Minimum Storage Temperature
Maximum Storage Temperature
Supplier Temperature Grade
Operating Supply Voltage
I/O Voltage
Family Name
Data Bus Width
Instruction Set Architecture
Graphics Acceleration
External Memory Interface
SATA
PCIe
Operating Systems
Low Power Mode
Core Architecture
Device Core
Number of CPU Cores
Maximum Speed
Interface Type
CAN
Minimum Operating Supply Voltage
UART
Typical Operating Supply Voltage
USART
I2C
SPI
USB
Ethernet
I2S
Instruction Cache Size
Data Cache Size
Multiply Accumulate
Ethernet Interface Type
Ethernet Speed
Maximum Operating Supply Voltage
Process Technology
Minimum Operating Temperature
Maximum Operating Temperature

Reference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

CAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.