ALM-GP003-TR1G

ALM-GP003-TR1G

Broadcom Inc
Description:

LNA RF Front End 1.62dB 19.3dB 9-Pin SMD T/R

Country of Origin: China
Introduction date:Jul 16, 2014

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Semiconductor > RF and Microwave > RF ICs > RF Front End

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Storage Temperature
Maximum Storage Temperature
Supplier Temperature Grade
Wireless Technology
Solutions
ISM Band
Maximum Input Power
Typical Insertion Loss
Process Technology
Structure
Frequency Range
Typical Power Gain
Typical Noise Figure
Typical Input 1dB Compressed Power
Typical Third Order Output Intercept Point
Typical Input Power
Minimum Operating Supply Voltage
Typical Operating Supply Voltage
Maximum Operating Supply Voltage
Minimum Operating Temperature
Maximum Operating Temperature

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.