AG3816-150-S

AG3816-150-S

ASRaymond
Description:

Spring Stainless Steel Jam Nut 3/8-16-THD 38.1mm 9.5mm

Country of Origin: United States of America
Introduction date:Aug 5, 2009

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Mechanical > Fasteners and Hardware > Fasteners > Anchors

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Body Diameter (Imperial)
Thread Length (Imperial)
Minimum Embedment Length (Imperial)
Body Diameter (Imperial - Decimal)
Thread Length (Imperial - Decimal)
Minimum Embedment Length (Imperial - Decimal)
Measurement System
Type
Material
Attached Element
Thread Size
Thread Length (Metric)
Product Length (Metric)
Product Length (Imperial)
Product Length (Imperial - Decimal)
Body Diameter (Metric)
Minimum Embedment Length (Metric)
Tradename
Product Weight

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.