AD0412LB-K90(S)

AD0412LB-K90(S)

ADDA

Description:

DC Fan Axial Ball Bearing 12V 4.7CFM 21.6dB 40 X 40 X 6mm

Introduction date:

Apr 11, 2005

Updated:05-OCT-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Electrical and Electronic Components > Thermal Management > Fans > Blowers and Fans

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source
Number of Wave Cycles

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Tachometer Signal
Fan Color
Product Length (Imperial - Decimal)
Product Depth (Imperial - Decimal)
Product Height (Imperial - Decimal)
Product Diameter (Imperial - Decimal)
Mounting Hole Diameter (Imperial - Decimal)
Mounting Hole Spacing (Imperial - Decimal)
Air Flow Direction
Minimum Storage Temperature
Maximum Storage Temperature
Fan Rotation
Termination Style
IP Rating
Number of Lead Wires
Type
Special Features
Product Weight
Protection
Mounting Hole Diameter (Metric)
Mounting Hole Spacing (Metric)
Noise Level @ 50Hz
Noise Level @ 60Hz
Nominal Speed @ 50Hz
Nominal Speed @ 60Hz
Minimum Airflow
Typical Airflow
Blade Material
Lead Wire Length (Metric)
Wire Lead Size
PWM Control Signal
Category
Voltage Rating
Operating Input Voltage Range
Operating Frequency
Power Rating
Maximum Locked Rotor Current
Nominal Speed
Maximum Airflow
Maximum Pressure
Noise Level
Line Current
Bearings
Mounting
Shape
Size (Metric)
Minimum Operating Temperature
Maximum Operating Temperature
Product Length (Metric)
Product Depth (Metric)
Product Height (Metric)
Product Diameter (Metric)
Housing Material

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.