AD-716J225P-1

AD-716J225P-1

Amphenol RF
Description:

Conn 2.2/5-7/16 Adapter 0Hz to 6GHz 50Ohm ST M/F Silver Bag

Country of Origin: China
Introduction date:Nov 9, 2018

Updated: 10-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHSYes with Exemption
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code74868
8536694010
Schedule B8536694010
PPAP No
AEC Qualified No
Category Path
Interconnect > Connectors > Connector Other > Connector RF

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Storage Temperature
Maximum Storage Temperature
Body Plating
Body Material
Insulator Material
Insulation Resistance
Mating System
Terminate To
Operating Temperature
Polarity
Maximum Insertion Loss
Mating Cycle
VITA Standard
Maximum Terminal Width
Product Weight
FAKRA/USCAR Standard
Length Tolerance
Depth Tolerance
Height Tolerance
Diameter Tolerance
Type 1
Type 2
Type 3
Gender 1
Gender 2
Gender 3
Contact Gender 1
Contact Gender 2
Contact Gender 3
Type
Gender
Number of Contacts
Contact Gender
Body Orientation
Mounting
Termination Method
Operating Frequency
Impedance
Contact Material
Contact Plating
Maximum Current Rating
Maximum Voltage Rating
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Styles
Product Length
Product Depth
Product Height
Product Diameter
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.