81519379

81519379

Crouzet
Description:

Directional Control Valve Solenoid 230VAC Normally Closed 1bar to 8bar

Country of Origin: Morocco
Introduction date:Jan 24, 2006

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
Category Path
Automation and Industrial Control > Motion Control and Fluid Power > Valves > Directional Control Valves

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Coil Voltage
Actuation Type
Fluid Control Element
Media
Lubrication
Body Material
Valve State
Operating Pressure Range
Maximum Response Time
Operating Frequency
Voltage Tolerance
Flow Coefficient
Port Size
Thread Size
Number of Ports
Number of Positions
Product Weight
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.