7104-12-1011

7104-12-1011

Coto Technology
Description:

Reed Relay 12VDC 550Ohm 0.5A 4PST-NO(30.23x19.3x9.52)mm THT Dry

Country of Origin: Mexico
Introduction date:Oct 16, 2006

Updated: 01-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
EAR99
Automotive No
Supplier Cage Code62YB5
8536490055
Schedule B8536490055
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Electromechanical > Relays and Solenoids > Reed Relays

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Shielding
Coil Voltage Type
Coil Voltage
Switching Voltage Type
Maximum Switching Voltage
Maximum Product Height
Maximum Product Length
Maximum Product Depth
Terminal Pitch
Maximum Terminal Width
Relay Construction
Seal
Coil Suppression Diode
LED Indicator
Push to Test Button
Product Weight
Maximum Carry Current
Maximum Contact Resistance
Isolation Across Coil and Contacts
Insulation Resistance
Mechanical Life
Contact Material
Minimum Storage Temperature
Maximum Storage Temperature
Type
Mounting
DC Coil Voltage
AC Coil Voltage
Contact Form
Contact Arrangement
Maximum Switching Current
Maximum DC Switching Voltage
Maximum AC Switching Voltage
Maximum Switching Power
Coil Current
Termination Style
Maximum Pick-Up Voltage
Minimum Dropout Voltage
Operate Time
Release Time
Coil Resistance
Isolation Across Contacts
Electrical Life
Minimum Operating Temperature
Maximum Operating Temperature
Number of Terminals
Package Type
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.