6221-BAAC-ZBZB

6221-BAAC-ZBZB

Herga Technology Ltd
Description:

Switch Foot N.O. DPST 3A 250VAC 250VDC Cable Medical

Country of Origin: United Kingdom of Great Britain and Northern Ireland
Introduction date:Feb 5, 2006

Updated: 25-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeK3436
8536908585
Schedule B8536908085
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Foot

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Explosion Proof
Special Features
Minimum Insulation Resistance
Product Weight
Minimum Storage Temperature
Maximum Storage Temperature
Guard Color
Type
Pole Throw Configuration
Switch Configuration
Actuation Method
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Switch Function
Termination Style
Mechanical Life
Electrical Life
IP Rating
Contact Style
Number of Pedals
Contact Plating
Base Material
Base Color
Pedal Material
Pedal Color
Housing Color
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.