60004
Description:

Screw Cap Flat-HD Hex Socket 4-40-THD 9.53mm-LG 3in/8in-LG 0.375in-LG

Country of Origin: United States of America
Introduction date:Jun 8, 2007

Updated: 15-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Unknown
RoHS Version2002/95/EC
EAR99
Automotive No
Supplier Cage CodeCage Code Not Available
PPAP No
AEC Qualified No
Category Path
Mechanical > Fasteners and Hardware > Fasteners > Screws

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Locking Type
Vented
Shoulder Diameter (Imperial)
Shoulder Diameter (Imperial - Decimal)
Shoulder Diameter (Metric)
Attached Element
Head Diameter (Metric)
Panel Hole Diameter (Imperial)
Panel Hole Diameter (Imperial - Decimal)
Panel Hardness
Minimum Operating Temperature
Maximum Operating Temperature
Drive Size
Head Width (Metric)
Head Width (Imperial)
Head Width (Imperial - Decimal)
Flange Thickness (Metric)
Flange Thickness (Imperial)
Flange Thickness (Imperial - Decimal)
Shoulder Length (Metric)
Shoulder Length (Imperial)
Shoulder Length (Imperial - Decimal)
Threads per Inch
Minimum Panel Thickness (Metric)
Minimum Panel Thickness (Imperial)
Minimum Panel Thickness (Imperial - Decimal)
Panel Hole Diameter (Metric)
Measurement System
Thread Type
Thread Pitch (Metric)
Thread Pitch (Imperial)
Thread Pitch (Imperial - Decimal)
Product Weight
Head Diameter (Imperial)
Head Diameter (Imperial - Decimal)
Tensile Strength
Type
Head Type
Drive Type
Point Type
Material
Finish
Standards
Thread Size
Thread Class
Thread Series Designation
Body Diameter (Metric)
Body Diameter (Imperial)
Body Diameter (Imperial - Decimal)
Body Length (Metric)
Body Length (Imperial)
Body Length (Imperial - Decimal)
Thread Length (Metric)
Thread Length (Imperial)
Thread Length (Imperial - Decimal)
Head Height (Metric)
Head Height (Imperial)
Head Height (Imperial - Decimal)

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.