3200522
Description:

Ferrules Terminal 14AWG Electrolytic Copper Blue M 14mm Tin

Country of Origin: Germany
Introduction date:Sep 28, 2005

Updated: 16-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeD0493
8536904000
Schedule B8536904000
PPAP No
AEC Qualified No
Category Path
Interconnect > Connectors > Connector Other > Connector Terminals

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Number of Wave Cycles

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Storage Temperature
Minimum Storage Temperature
Color
Operating Temperature
Insulation
Stud Hole Diameter
Tab Width
Body Shape
Tab Thickness
Number of Terminals
Product Height
Tab Dimensions
Product Weight
Length Tolerance
Depth Tolerance
Metric Stud Size
Wire Size Number
Wire Size Range
Type
Gender
Body Orientation
Mounting
Termination Method
Tab Size
Stud Size
Body Material
Plating
Wire Size
Maximum Current Rating
Maximum Voltage Rating
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.