306A-08PDA0003

306A-08PDA0003

Chant Sincere Co.,Ltd
Description:

Conn IDC Connector HDR 8 POS 2.54mm IDT RA Cable Mount

Introduction date:Nov 30, 2006

Updated: 08-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Unknown
RoHS Version2002/95/EC
EAR99
Supplier Cage CodeCage Code Not Available
8536694040
Schedule B8536694040
Category Path
Interconnect > Connectors > Wire and PCB Connectors > Connector Headers and PCB Receptacles

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Tail Length Tolerance
Mating Length Tolerance
Overall Terminal Length Tolerance
Number of Termination Rows
Tail Length
Standoff Height
Terminal Row Spacing
Product Length (Ejector Open)
Contact Plating Thickness
Maximum Product Depth
Maximum Product Height
Maximum Product Length
Latch Style
Mounting Ears
Terminal Plating Thickness
Tail Shape
Overall Terminal Length
Length Tolerance
Depth Tolerance
Height Tolerance
Maximum Terminal Coplanarity
Maximum Terminal Width
VITA Standard
Product Weight
Operating Temperature
Mating Cycle
Maximum Contact Resistance
Maximum Storage Temperature
Row Spacing
Speed Rating
Insulation Resistance
Wire Size
Minimum Storage Temperature
Type
Gender
Number of Contacts
Terminal Pitch
Number of Rows
Body Orientation
Mounting
Termination Method
Housing Material
Housing Color
Contact Material
Contact Plating
Maximum Current Rating
Maximum Voltage Rating
Polarization Type
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Mating Length
Tradename
Mounting Styles

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.