306-042-421-102

306-042-421-102

EDAC
Description:

CARD EDGE CONNECTOR, GREEN, 0.156 in (3.96MM) SPACING

Country of Origin: China
Introduction date:Sep 22, 2020

Updated: 28-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code31781
PPAP No
AEC Qualified No
Category Path
Interconnect > Connectors > Wire and PCB Connectors > Connector Card Edge

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Storage Temperature
Maximum Contact Resistance
Card Type
Card Thickness
Mounting Styles
Operating Temperature
Contact Type
Mating Cycle
Maximum Storage Temperature
Insulation Resistance
Tail Length
Tail Cross Section
Length Tolerance
Depth Tolerance
Height Tolerance
Maximum Terminal Coplanarity
Maximum Terminal Width
Product Weight
Type
Gender
Number of Contacts
Terminal Pitch
Number of Rows
Body Orientation
Mounting
Termination Method
Housing Material
Housing Color
Contact Material
Contact Plating
Maximum Current Rating
Maximum Voltage Rating
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.