2322-N317
Description:

Washer Flat 0.317in-ID 0.5in-OD 0.062in-THK Nylon Plain

Country of Origin: United States of America
Introduction date:Nov 16, 2004

Updated: 03-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Mechanical > Fasteners and Hardware > Fasteners > Washers

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Shoulder Thickness Tolerance (Imperial - Decimal)
Shoulder Diameter (Metric)
Shoulder Diameter (Imperial)
Shoulder Diameter (Imperial - Decimal)
Shoulder Thickness (Metric)
Shoulder Thickness (Imperial)
Product Weight
Shoulder Thickness (Imperial - Decimal)
Number of Waves
Free Height (Metric)
Free Height (Imperial)
Free Height (Imperial - Decimal)
Countersunk Angle
Measurement System
Minimum Inside Diameter (Metric)
Minimum Inside Diameter (Imperial)
Minimum Inside Diameter (Imperial - Decimal)
Diameter Type
Cup Inside Diameter (Metric)
Cup Inside Diameter (Imperial)
Cup Inside Diameter (Imperial - Decimal)
Maximum Outside Diameter (Metric)
Maximum Outside Diameter (Imperial)
Maximum Outside Diameter (Imperial - Decimal)
Product Length (Metric)
Product Length (Imperial)
Product Length (Imperial - Decimal)
Product Depth (Metric)
Product Depth (Imperial)
Product Depth (Imperial - Decimal)
Hardness
Vented
Shoulder Thickness Tolerance (Metric)
Type
Material
Finish
Screw Size
Inside Diameter (Metric)
Inside Diameter (Imperial)
Inside Diameter (Imperial - Decimal)
Outside Diameter (Metric)
Outside Diameter (Imperial)
Outside Diameter (Imperial - Decimal)
Overall Thickness (Metric)
Overall Thickness (Imperial)
Overall Thickness (Imperial - Decimal)
Deflection Load
Standards

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.