2320238
Description:

UPS DC DIN Rail 24V 480W

Country of Origin: China
Introduction date:Feb 3, 2014

Updated: 25-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHSYes with Exemption
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeD0493
8537109170
Schedule B8537109090
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Batteries and Power Supplies > Power Supplies > Uninterruptible Power Supply Systems - UPS

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Storage Temperature
Maximum Storage Temperature
Tradename
Maximum Output Current 1
Maximum Output Current 2
Maximum Output Current 3
Maximum Output Current 4
Maximum Output Current 5
Output Voltage 1
Output Voltage 2
Output Voltage 3
Output Voltage 4
Output Voltage 5
UPS Style
UPS Type
Maximum Active Power
Maximum Apparent Power
Input/Output Type
Typical Input Voltage
Maximum Output Current
Input Voltage Range
Input Frequency
Number of Input Phases
Output Voltage
Number of Output Phases
Output Frequency
Efficiency
Output Voltage Waveform
Input Connector Type
Output Receptacles Type
Input Power Factor Correction
Load Power Factor
Backup Time
Battery Recharge Time
Battery Voltage Rating
Battery Capacity
Data Lines Connector
Interface
Minimum Operating Temperature
Maximum Operating Temperature

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.

We use cookies

We use cookies to personalize your experience and improve functionality. By clicking "Accept All", you consent to the use of all cookies. refer to our privacy policy for more details