2277048
Description:

Current Transformer 0mA to 250000mA Prim. Busbar

Country of Origin: Germany
Introduction date:Jul 19, 2010

Updated: 16-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeD0493
8504314035
Schedule B8504314035
PPAP No
AEC Qualified No
Category Path
Passive > Magnetics > Transformers > Current Transformers

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Power Rating
Shielded
Input Impedance
Output Impedance
Inductance Tolerance
Test Frequency
Package Orientation
Tapped Secondary
Maximum Terminal Coplanarity
Maximum Terminal Width
Terminal Pitch
Product Weight
Operating Temperature
Core Type
Maximum Storage Temperature
Minimum Storage Temperature
Maximum Input Voltage
Transformer Type
Operating Frequency
Primary Side Current
Secondary Side Current
Primary Side Inductance
Secondary Side Inductance
Turns Ratio
Maximum DCR Primary Side
Maximum DCR Secondary Side
Mounting
Lead Style
Output Voltage RMS
Number of Terminals
High Potential
Product Length
Product Depth
Product Height
Accuracy
Package Type
Burden
Minimum Operating Temperature
Maximum Operating Temperature
Basic Insulation Level
Relay Class
Metering Class
Construction
Number of Phases
Insulation Voltage Class
Minimum Window Size

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.