206HBLWW
Description:

Conn Barrier Strip 12 POS 11.1mm Wire Wrap Panel Mount 20A

Country of Origin: United States of America
Introduction date:Jan 11, 2005

Updated: 11-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
EAR99
Automotive No
Supplier Cage Code26405
8536904000
Schedule B8536904000
PPAP No
AEC Qualified No
Category Path
Interconnect > Connectors > Connector Other > Connector Terminal Blocks

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Number of Circuits
Mounting Terminal Hole Diameter
Tail Length
Mounting Hardware
Insulation Resistance
Maximum Terminal Coplanarity
Maximum Terminal Width
Product Weight
Wire Size
Operating Temperature
PCB Pattern Style
Length Tolerance
Depth Tolerance
Height Tolerance
Minimum Storage Temperature
Maximum Storage Temperature
Type
Gender
Number of Contacts
Terminal Pitch
Number of Rows
Body Orientation
Mounting
Termination Method
Housing Material
Housing Color
Contact Material
Contact Plating
Maximum Current Rating
Maximum Voltage Rating
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.