205-532-24-38

205-532-24-38

Marl International
Description:

LED Modules Low-Power Uni-Color Green 520nm 48V

Country of Origin: United Kingdom of Great Britain and Northern Ireland
Introduction date:Jul 30, 2012

Updated: 15-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Optoelectronics, Lighting and Displays > LEDs and LED Lighting > LED Lighting > LED Modules

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Number of Wave Cycles

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Supplier Temperature Grade
High Power
Supplier Color
Color Rendering Index
Luminous Efficacy
Lifetime
Minimum Intensity
Maximum Forward Voltage
Standard Deviation Color Matching
Tradename
Warranty
Process Technology
Minimum Forward Voltage
Typical Forward Voltage
Internal Protection
Maximum Case Temperature
Maximum Junction Temperature
Thermal Resistance
Maximum Storage Temperature
Minimum Storage Temperature
Category
Type
Color
Application
Dominant Wavelength
High Brightness
Lens Shape Type
Intensity
LED Material
Minimum Operating Temperature
Maximum Operating Temperature
Luminous Flux
Rated Voltage
Number of LEDs
Peak Wavelength
Viewing Angle
Typical Color Temperature
Maximum Power Dissipation
Maximum Reverse Current
Rated Current
Reverse Voltage
Test Current

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.