2047-09-A

2047-09-A

Bourns

Description:

Gas Discharge Tubes 90VDC 10KADC 20AAC 5pF Solder Pad SMD

Updated:15-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Electrical and Electronic Components > Circuit Protection > Electrical Distribution and Protection > Gas Discharge Tubes - GDTs

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Tradename
Maximum Terminal Width
Terminal Pitch
Number of Terminals
Lead Diameter
Wire Form
Failsafe Protection
Minimum Storage Temperature
Maximum Storage Temperature
Maximum Impulse Sparkover Voltage @ 1KV/s
Typical Impulse Life @ 10/1000us
Minimum Insulation Resistance @ 100V
DC Sparkover Voltage Tolerance
Maximum Impulse Sparkover Voltage @ 100V/s
Maximum DC Holdover Voltage
Typical Impulse Discharge Current @ 8/20us @ 10Times
Typical AC Discharge Current @ 1s @ <= 10Times
Mounting
Number of Electrodes
Minimum Operating Temperature
Maximum Operating Temperature
Termination Style
Maximum Capacitance @ 1MHz
Typical DC Sparkover Voltage @ 100V/s
Product Weight
Product Length
Product Depth
Product Height
Product Diameter

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.