191-2601-120
Description:

Flat Cable Polyvinyl Chloride 20Conductors 26AWG 300V Gray/Red

Country of Origin: United States of America
Introduction date:May 13, 2004

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EAR99
Automotive No
Supplier Cage CodeCage Code Not Available
8544493080
Schedule B8544493080
PPAP No
AEC Qualified No
Category Path
Interconnect > Wire and Cable > Cables > Cable Flat/Ribbon

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Time Delay
Typical Attenuation @ Maximum Frequency
Shield Material
Capacitance
Conductor Cross Section
Conductor DC Resistance
Usage
Velocity of Propagation
Insulation Color
Insulation DC Resistance
Insulation Thickness
Jacket Thickness
Maximum Storage Temperature
Minimum Bend Radius
Minimum Storage Temperature
Product Weight
Shield Coverage
Cable Type
Cable Length
Number of Conductors
Wire Size
Cable Pitch
Maximum Current Rating
Maximum Voltage Rating
Shield Type
Standards
Conductor Material
Jacket Material
Jacket Color
Insulation Material
Maximum Outer Diameter
Number of Wires per Conductor
Conductor Size
Cable Span Width
Cable Span Width Tolerance
Product Depth
Product Height
Bunch Stranding
Impedance
Inductance
Tensile Strength
Minimum Operating Temperature
Maximum Operating Temperature
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.