1617835
Description:

Coupler connector, straight, SPEEDCON locking, M17, Number of positions 5/3/PE, Type of contact Male Connector, Crimp connection, shielded yes, Cable diameter 3.5 mm.5.5 mm

Country of Origin: Unknown
Introduction date:Mar 9, 2016

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
Category Path
Interconnect > Connectors > I/O Connectors > Connector Circular

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Number of Fixed Contacts
Number of Removable Contacts
Contact Size (1)
Minimum Storage Temperature
Maximum Storage Temperature
Strain Relief
Mating Cycle
Polarization
Operating Temperature
IP Rating
Maximum Contact Resistance
Insulation Resistance
Shell Material
Wire Size
Less Contact
Shell Plating
Contacts Classification
Mating Style
Shell Size / Insert Arrangement
Maximum Terminal Coplanarity
Maximum Terminal Width
Military Standard Series
Product Weight
Length Tolerance
Depth Tolerance
Height Tolerance
Diameter Tolerance
End Bell
Contact Size (2)
Contact Size (3)
Contact Size (4)
Contact Quantity (1)
Contact Quantity (2)
Contact Quantity (3)
Type
Contact Gender
Number of Contacts
Body Orientation
Mounting
Termination Method
Gender
Number of Terminals
Number of Ports
Housing Color
Contact Material
Contact Plating
Maximum Current Rating
Maximum Voltage Rating
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Product Diameter
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.