1582H8B1BK
Description:

PDU Basic/Switched Outlet Strip 125V 15A Horizontal Rackmount

Country of Origin: Canada
Introduction date:Sep 12, 2007

Updated: 19-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
EAR99
Automotive No
Supplier Cage Code73831
8537109170
Schedule B8537109090
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Batteries and Power Supplies > Power Supplies > Power Distribution Units

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Output Current 4
Maximum Output Current 5
Output Voltage 1
Output Voltage 2
Output Voltage 3
Output Voltage 4
Output Voltage 5
Minimum Storage Temperature
Maximum Storage Temperature
Supplier Temperature Grade
Maximum Input Current
Input Connector Type
Input Cord Length
Number of Input Phases
Input Frequency
Output Receptacles Type
Number of Output Phases
Overload Protection
Output Frequency
Maximum Output Current 1
Maximum Output Current 2
Maximum Output Current 3
PDU Type
PDU Style
Input Voltage
Input/Output Type
Output Voltage
Maximum Output Current
Minimum Operating Temperature
Maximum Operating Temperature
Product Weight

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.