1241.3020.M

1241.3020.M

Schurter
Description:

Switch Piezo N.O. SPST 0.1A 42VAC 60VDC Quick Connect Panel Mount Box

Country of Origin: Switzerland
Introduction date:Jul 11, 2006

Updated: 13-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHSYes with Exemption
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeS3629
8536509035
Schedule B8536509035
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Piezo

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Mechanical Life
Minimum Insulation Resistance
Maximum Contact Resistance
IP Rating
Switch Color
Illumination Type
Illumination Color
Mounting Diameter
Thread Size
Maximum Storage Temperature
Minimum Storage Temperature
Type
Pole Throw Configuration
Switch Configuration
Actuator Style
Switch Function
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Actuating Travel
Electrical Life
Operating Force
Termination Style
Mounting
Number of Terminals
Actuator Material
Housing Material
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.