100RN15P-4A5BL
Amphenol Communications Solutions描述: | Cable Assembly Coaxial 0.91m 26AWG D-Sub PL |
產地: | China |
推出日期: | Mar 19, 2003 |
更新:03-DEC-2024 | |
概述
熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。
生命週期高級
EAR99
汽車 No
供應商CAGE代碼Cage Code Not Available
PPAP No
AEC合格 No
類別路徑
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Coaxial
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Coaxial
數據手冊
透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。
參數
參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。
您必須登錄才能查看受限信息。
生產線
Maximum Storage Temperature
Insulation Diameter
Insulation Material
Insulation Thickness
Bunch Stranding
Time Delay
Impedance Tolerance
Shield Coverage
Jacket Thickness
Maximum Frequency
Capacitance
Conductor DC Resistance
Minimum Bend Radius
Typical Attenuation @ Maximum Frequency
Typical Insertion Loss
Typical Return Loss
Special Features
Shield Material
Impedance
Insulation DC Resistance
Conductor Diameter
RG Type
Velocity of Propagation
Contact Material
Contact Plating
Connector Orientation
Product Weight
Usage
Minimum Storage Temperature
Cable Type
Cable Length
Connector Type
Connector Type A
Connector Type B
Gender
Wire Size
Maximum Current Rating
Maximum Voltage Rating
Conductor Strip Length
Conductor Material
Jacket Material
Jacket Color
Shield Type
Standards
Maximum Outer Diameter
Military Standard
Minimum Operating Temperature
Maximum Operating Temperature
Tradename