09 45 600 0131
Description:

Multi-Conductor Cable 4Conductors 22AWG Green 20m

Country of Origin: Romania
Introduction date:Jul 2, 2008

Updated: 16-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage CodeHARTING of North America Cage Code: 0G8R9
8544110030
Schedule B8544110030
PPAP No
AEC Qualified No
Category Path
Interconnect > Wire and Cable > Cables > Cable Multi-Conductor

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Typical Attenuation @ Maximum Frequency
Military Standard
Velocity of Propagation
Capacitance
Conductor DC Resistance
Flammability Type
Insulation DC Resistance
Insulation Diameter
Insulation Thickness
Jacket Thickness
Maximum Storage Temperature
Minimum Storage Temperature
Product Weight
Time Delay
Cable Type
Cable Length
Number of Conductors
Wire Size
Maximum Current Rating
Maximum Voltage Rating
Shield Type
Standards
Conductor Material
Jacket Material
Jacket Color
Insulation Material
Insulation Color
Maximum Outer Diameter
Number of Wires per Conductor
Conductor Size
Impedance
Tensile Strength
Minimum Operating Temperature
Maximum Operating Temperature
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.