08A36-03-2-10S

08A36-03-2-10S

Grayhill
Description:

Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC

Country of Origin: China
Introduction date:May 16, 2007

Updated: 12-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code7K6C6
8536509020
Schedule B8536509020
PPAP No
AEC Qualified No
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Rotary

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Thread Length
Seal Description
Maximum Storage Temperature
Product Weight
Maximum Contact Resistance
Actuator Diameter
Mechanical Life
Maximum Terminal Width
Panel Cutout Dimensions
Special Features
Explosion Proof
Finish
Size Type
Seal Location
Dielectric Strength
Minimum Insulation Resistance
Maximum Nonswitching Current
Seal
Base Material
Contact Style
Illumination Type
Actuator Material
Operating Temperature
Poles per Deck
Maximum Operating Torque
Minimum Storage Temperature
Body Length
Body Depth
Body Height
Terminal Length
Number of Terminals
Package Type
Coding
Number of Positions
Stop Style
Number of Decks
Pole Throw Configuration
Switch Configuration
Maximum Current Rating
Maximum AC Voltage Rating
Maximum DC Voltage Rating
Maximum Power Rating
Actuator Style
Actuator Length
Angle of Throw
Contact Material
Contact Plating
Mounting
Body Orientation
Termination Style
Switch Function
Electrical Life
Minimum Operating Temperature
Maximum Operating Temperature
Base/Housing Material
Housing Material
Product Length
Product Depth
Product Height

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.