06035J1R8ABSTR
Description:

Cap Silicon 1.8pF 50V 0±30ppm/°C 0.05pF SMD 0603 125°C T/R

Country of Origin: Israel
Introduction date:Aug 28, 2006

Updated: 22-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive Yes
Supplier Cage Code6KUV2
8532290040
Schedule B8532290040
PPAP No
AEC Qualified No
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Silicon

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source
Number of Wave Cycles

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Termination Style
Fixed/Variable
Maximum Product Depth
Maximum Product Length
Length Tolerance
Depth Tolerance
Height Tolerance
Maximum Product Height
Maximum Terminal Width
Size
Minimum Storage Temperature
Maximum Storage Temperature
Tradename
Number of Terminals
Capacitance Value
Voltage
Tolerance
Temperature Coefficient
Package/Case
Mounting
Construction
Equivalent Series Resistance Type
Equivalent Series Resistance
Maximum Operating Temperature
Minimum Operating Temperature
Special Features
Microwave Application
Product Length
Product Depth
Product Height
Polarity
DC Rated Voltage
AC Rated Voltage
Negative Capacitance Tolerance
Positive Capacitance Tolerance

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.