02051
Description:

Pin Dowel Straight 6mm-DIA 25mm-LG Alloy Steel Black Lustre

Country of Origin: United States of America
Introduction date:Jan 12, 2010

Updated: 15-JAN-2025

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EAR99
Automotive No
Supplier Cage CodeCage Code Not Available
7318290000
Schedule B7318290000
PPAP No
AEC Qualified No
Category Path
Mechanical > Fasteners and Hardware > Fasteners > Mechanical Pins

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Number of Wave Cycles

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Minimum Distance H/C to Edge (Imperial - Decimal)
Product Weight
Panel Hardness
Minimum Panel Thickness (Metric)
Minimum Panel Thickness (Imperial)
Minimum Panel Thickness (Imperial - Decimal)
Head Diameter (Metric)
Head Diameter (Imperial)
Head Diameter (Imperial - Decimal)
Head Height (Metric)
Head Height (Imperial)
Head Height (Imperial - Decimal)
Fit Designation
Breaking Strength
Mechanical Finish
Measurement System
Hole Diameter (Imperial - Decimal)
Hole Diameter (Metric)
Hole Diameter (Imperial)
Hardness
Sub-Type
Retaining Type
End Style
Small End Diameter (Metric)
Small End Diameter (Imperial - Decimal)
Large End Diameter (Metric)
Large End Diameter (Imperial - Decimal)
Large End Diameter Tolerance (Imperial - Decimal)
Width Across Flats (Metric)
Minimum Distance H/C to Edge (Metric)
Type
Style
Material
Finish
Standards
Body Diameter (Metric)
Body Diameter (Imperial)
Body Diameter (Imperial - Decimal)
Body Length (Metric)
Body Length (Imperial)
Body Length (Imperial - Decimal)
Body Diameter Tolerance (Metric)
Body Diameter Tolerance (Imperial - Decimal)

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.