DRV2605EVM-CT, Evaluation Kit for DRV2605 Linear Resonant Actuators Haptic Driver
Reka bentuk rujukan oleh: Texas Instruments
DRV2605EVM-CT, Evaluation Kit for the DRV2605 linear resonant actuators haptic driver. The DRV2605 is a haptic driver designed for linear resonant actuators (LRA) and Eccentric Rotating Mass (ERM) motors. It provides many features which help eliminate the design complexities of haptic motor control including reduced solution size, high efficiency output drive, closed-loop motor control, quick device startup and auto-resonance frequency tracking. The DRV2605EVM-CT Evaluation Module (EVM) is a complete demo and evaluation platform for the DRV2605