
Single-supply, 1-channel, 2:1 (SPDT) analog switch featuring 0.75-Ohm on-resistance and 55MHz bandwidth. Operates from a 2.25V to 5.5V supply with low 10uA max supply current. Supports 1.8V input logic and is packaged in a compact 6-DSBGA (1.19mm x 0.79mm x 0.31mm) for surface mounting. Suitable for applications from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TS5A12301EYFPR technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Height | 0.31mm |
| Lead Free | Lead Free |
| Length | 1.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 500um |
| Width | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A12301EYFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
