DRV2603EVM-CT, Evaluation Kit based on DRV2603 ERM/LRA Haptic Driver

Reka bentuk rujukan oleh: Texas Instruments

DRV2603EVM-CT, Evaluation Kit based on DRV2603 ERM/LRA Haptic Driver
DRV2603EVM-CT, Evaluation Kit for DRV2603 is a haptic driver designed to control Linear Resonant Actuators (LRA) and Eccentric Rotating Mass (ERM) motors, provides many features which help eliminate the design complexities of haptic motor control including reduced solution size, high efficiency output drive, simplified control signaling, quick device startup and auto-resonance frequency tracking. The DRV2603EVM-CT Evaluation Module (EVM) is a complete demo and evaluation platform for the DRV2603. The kit includes a microcontroller, linear actuator, eccentric rotating mass motor, samples waveforms and capacitive touch buttons which can be used to completely demonstrate and evaluate the DRV2603