SG110
Description:

Thermistor NTC 2 Ohm 15% 2-Pin Radial 3000K >= -3.5

Country of Origin: United States of America
Introduction date:Aug 14, 2014

Updated: 01-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
EAR99
Automotive No
Supplier Cage Code021P3
Schedule B8533400080
PPAP No
AEC Qualified No
Category Path
Passive > Resistors > Variable Resistors > Thermistors

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Voltage Rating
Application
Maximum Current Rating
Seated Plane Height
Product Weight
Thermal Time Constant
Thermal Coefficient
Description of Terminals
Body Material
Maximum Power Rating
Maximum Product Depth
Maximum Product Length
Tradename
Length Tolerance
Depth Tolerance
Height Tolerance
Diameter Tolerance
Maximum Terminal Width
Body Shape
Dissipation Constant
Package Orientation
Maximum Product Height
Maximum Storage Temperature
Supplier Temperature Grade
Minimum Storage Temperature
Minimum Output Resistance
Maximum Output Resistance
Response Point List
Linearity
Minimum Temperature Sensing
Maximum Temperature Sensing
Temperature Sensing
Construction
Lead Length
Lead Diameter
Wire Form
Terminal Pitch
Type
Number of Terminals
Resistance Range @ 25C
Package/Case
Sensitivity Index Range
Accuracy
Percentage of Resistance Tolerance Range @ 25C
Resistance @ 25C
Percentage of Resistance Tolerance @ 25C
Minimum Operating Supply Voltage
Thermal Coefficient Range
Thermal Time Constant Range
Maximum Operating Supply Voltage
Mounting
Minimum Operating Temperature
Maximum Operating Temperature
Product Length
Product Depth
Product Height
Product Diameter
Sensitivity Index

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.